MEAN WELL LED Driver, 12V Output, 150W Output, 12.5A Output, Constant Voltage Dimmable

Nº de Estoque RS: 738-2387Marca: MEAN WELLPart Number: HLG-150H-12ADistrelec Article No.: 30372384
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Output Voltage

12V

Maximum Output Power

150W

Output Current

12.5A

Dimmable

Yes

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP65

Number of Outputs

1

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Distrelec Product Id

30372384

Detalhes do produto

RS - 150W IP65 Constant Current/Voltage LED Driver / Power Supply

150W, waterproof, IP65, constant voltage, constant current, LED driver / power supply with universal AC input. These IP65 waterproof LED drivers / power supplies have a constant current level that can be adjusted through an internal potentiometer. Suitable applications for these IP65 LED drivers / power supplies include LED lighting and street lighting applications and can be used in dry, damp or wet locations.

Approvals

cULus, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent IP65 or IP67 approved ; Design refer to UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.380,08

R$ 1.380,08 Each (Sem VAT)

MEAN WELL LED Driver, 12V Output, 150W Output, 12.5A Output, Constant Voltage Dimmable

R$ 1.380,08

R$ 1.380,08 Each (Sem VAT)

MEAN WELL LED Driver, 12V Output, 150W Output, 12.5A Output, Constant Voltage Dimmable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.380,08
5 - 9R$ 1.358,98
10 - 24R$ 1.337,18
25 - 49R$ 1.313,82
50+R$ 1.289,18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

12V

Maximum Output Power

150W

Output Current

12.5A

Dimmable

Yes

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP65

Number of Outputs

1

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Distrelec Product Id

30372384

Detalhes do produto

RS - 150W IP65 Constant Current/Voltage LED Driver / Power Supply

150W, waterproof, IP65, constant voltage, constant current, LED driver / power supply with universal AC input. These IP65 waterproof LED drivers / power supplies have a constant current level that can be adjusted through an internal potentiometer. Suitable applications for these IP65 LED drivers / power supplies include LED lighting and street lighting applications and can be used in dry, damp or wet locations.

Approvals

cULus, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent IP65 or IP67 approved ; Design refer to UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more