MEAN WELL LED Driver, 24V Output, 240W Output, 10A Output, Constant Voltage Dimmable

Nº de Estoque RS: 706-6684Marca: MEAN WELLPart Number: HLG-240H-24BDistrelec Article No.: 11066481
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Output Voltage

24V

Maximum Output Power

240W

Output Current

10A

Dimmable

Yes

Input Voltage

127 → 373 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1 to 10 V, Potentiometer

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 373 V dc, 90 → 264 V ac

Number of Outputs

1

Distrelec Product Id

11066481

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS - 240W Waterproof (IP67) PFC SMPSU

Standards

UL1012 ; EN61347-1, EN61347-2-13 independent (except for HLG-240 C type) ; UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.932,70

R$ 1.932,70 Each (Sem VAT)

MEAN WELL LED Driver, 24V Output, 240W Output, 10A Output, Constant Voltage Dimmable

R$ 1.932,70

R$ 1.932,70 Each (Sem VAT)

MEAN WELL LED Driver, 24V Output, 240W Output, 10A Output, Constant Voltage Dimmable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.932,70
5 - 9R$ 1.765,90
10 - 24R$ 1.712,98
25+R$ 1.692,43

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

24V

Maximum Output Power

240W

Output Current

10A

Dimmable

Yes

Input Voltage

127 → 373 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1 to 10 V, Potentiometer

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 373 V dc, 90 → 264 V ac

Number of Outputs

1

Distrelec Product Id

11066481

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS - 240W Waterproof (IP67) PFC SMPSU

Standards

UL1012 ; EN61347-1, EN61347-2-13 independent (except for HLG-240 C type) ; UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more