MEAN WELL LED Driver, 24V Output, 320.16W Output, 13.34A Output, Constant Voltage Dimmable

Nº de Estoque RS: 738-1915Marca: MEAN WELLPart Number: HLG-320H-24BDistrelec Article No.: 16901319
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Output Voltage

24V

Maximum Output Power

320.16W

Output Current

13.34A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Detalhes do produto

Mean Well 320W IP67 Dimmable Constant Current/Voltage LED Driver/Power Supply - HLG-320H

HLN-320H series 320W dimmable constant current, constant voltage, LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and street lighting and can be used in dry, damp or wet locations.

Approvals

cULus, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent approved. Design refer to UL60950-1, TUV EN60950-1

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.792,57

R$ 2.792,57 Each (Sem VAT)

MEAN WELL LED Driver, 24V Output, 320.16W Output, 13.34A Output, Constant Voltage Dimmable

R$ 2.792,57

R$ 2.792,57 Each (Sem VAT)

MEAN WELL LED Driver, 24V Output, 320.16W Output, 13.34A Output, Constant Voltage Dimmable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.792,57
5 - 9R$ 2.574,76
10 - 24R$ 2.530,04
25+R$ 2.482,84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Output Voltage

24V

Maximum Output Power

320.16W

Output Current

13.34A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Detalhes do produto

Mean Well 320W IP67 Dimmable Constant Current/Voltage LED Driver/Power Supply - HLG-320H

HLN-320H series 320W dimmable constant current, constant voltage, LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function and built in active PFC function. Suitable applications for these dimmable IP67 LED drivers / power supplies include LED lighting and street lighting and can be used in dry, damp or wet locations.

Approvals

cULus, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent approved. Design refer to UL60950-1, TUV EN60950-1

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em