MEAN WELL LED Driver, 10 → 20V Output, 16W Output, 800mA Output, Constant Voltage Dimmable

Nº de Estoque RS: 764-7249Marca: MEAN WELLPart Number: LPF-16D-20
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Output Voltage

10 → 20V

Maximum Output Power

16W

Output Current

800mA

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Detalhes do produto

Mean Well LPF-16D Series 16W Dimmable LED Driver Power Supply

LPF-16D series 16W dimmable LED driver power supply with a wide range universal AC input range of 90 to 305Vac, a built-in active PFC function and a "three-in-one" dimming function using a 1 to 10 Vdc or PWM signal or resistance. These LPF-16D series 16W dimmable LED driver power supplies have a class II AC input design (two wires without FG), a high efficiency of up to 85% and are able operate under a wide temperature range of -40 to +70° using free air convection. Typical applications for these 16W dimmable LED driver power supplies include LED lighting and moving sign applications.

Approvals

UL, CB

Standards

UL8750, CSA C22.2 No. 250.0-08 (except for 48V, 54V), EN61347-1, EN61347-2-13 independent approved; Design refer to UL60950-1, TUV EN60950-1

Mean Well LED Drivers / Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 599,30

R$ 599,30 Each (Sem VAT)

MEAN WELL LED Driver, 10 → 20V Output, 16W Output, 800mA Output, Constant Voltage Dimmable

R$ 599,30

R$ 599,30 Each (Sem VAT)

MEAN WELL LED Driver, 10 → 20V Output, 16W Output, 800mA Output, Constant Voltage Dimmable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 599,30
5 - 9R$ 578,12
10 - 24R$ 565,84
25 - 49R$ 559,92
50+R$ 538,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

10 → 20V

Maximum Output Power

16W

Output Current

800mA

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Detalhes do produto

Mean Well LPF-16D Series 16W Dimmable LED Driver Power Supply

LPF-16D series 16W dimmable LED driver power supply with a wide range universal AC input range of 90 to 305Vac, a built-in active PFC function and a "three-in-one" dimming function using a 1 to 10 Vdc or PWM signal or resistance. These LPF-16D series 16W dimmable LED driver power supplies have a class II AC input design (two wires without FG), a high efficiency of up to 85% and are able operate under a wide temperature range of -40 to +70° using free air convection. Typical applications for these 16W dimmable LED driver power supplies include LED lighting and moving sign applications.

Approvals

UL, CB

Standards

UL8750, CSA C22.2 No. 250.0-08 (except for 48V, 54V), EN61347-1, EN61347-2-13 independent approved; Design refer to UL60950-1, TUV EN60950-1

Mean Well LED Drivers / Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more