MEAN WELL LED Driver, 48V Output, 40.32W Output, 840mA Output, Constant Voltage

Nº de Estoque RS: 738-2090Marca: MEAN WELLPart Number: LPF-40-48Distrelec Article No.: 30157267
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Output Voltage

48V

Maximum Output Power

40.32W

Output Current

840mA

Dimmable

No

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Number of Outputs

1

Distrelec Product Id

30157267

Detalhes do produto

RS - 40W Waterproof (IP67) Constant Voltage LED Driver / Power Supply With PFC

40W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for these IP67 LED drivers / power supplies include LED lighting and moving applications and can be used in dry or damp locations.

Approvals

cULs, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent, IP67 approved ; Design refer to UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.297,60

R$ 1.297,60 Each (Sem VAT)

MEAN WELL LED Driver, 48V Output, 40.32W Output, 840mA Output, Constant Voltage

R$ 1.297,60

R$ 1.297,60 Each (Sem VAT)

MEAN WELL LED Driver, 48V Output, 40.32W Output, 840mA Output, Constant Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.297,60
5 - 9R$ 1.263,38
10 - 24R$ 1.230,29
25 - 49R$ 1.193,16
50+R$ 1.157,24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Output Voltage

48V

Maximum Output Power

40.32W

Output Current

840mA

Dimmable

No

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Number of Outputs

1

Distrelec Product Id

30157267

Detalhes do produto

RS - 40W Waterproof (IP67) Constant Voltage LED Driver / Power Supply With PFC

40W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for these IP67 LED drivers / power supplies include LED lighting and moving applications and can be used in dry or damp locations.

Approvals

cULs, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent, IP67 approved ; Design refer to UL60950-1, TUV EN60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em