MEAN WELL LED Driver, 12V Output, 18W Output, 0 → 1.5A Output, Constant Voltage

Nº de Estoque RS: 660-0246Marca: MEAN WELLPart Number: LPH-18-12Distrelec Article No.: 16997649
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Output Voltage

12V

Maximum Output Power

18W

Output Current

0 → 1.5A

Dimmable

No

Input Voltage

180 → 264 V ac, 254 → 370 V dc

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

180 → 264 V ac, 254 → 370 V dc

Number of Outputs

1

Distrelec Product Id

16997649

Detalhes do produto

RS - 18W Waterproof (IP67) SMPSU

Standards

TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 232,78

R$ 232,78 Each (Sem VAT)

MEAN WELL LED Driver, 12V Output, 18W Output, 0 → 1.5A Output, Constant Voltage

R$ 232,78

R$ 232,78 Each (Sem VAT)

MEAN WELL LED Driver, 12V Output, 18W Output, 0 → 1.5A Output, Constant Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

12V

Maximum Output Power

18W

Output Current

0 → 1.5A

Dimmable

No

Input Voltage

180 → 264 V ac, 254 → 370 V dc

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

180 → 264 V ac, 254 → 370 V dc

Number of Outputs

1

Distrelec Product Id

16997649

Detalhes do produto

RS - 18W Waterproof (IP67) SMPSU

Standards

TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more