MEAN WELL LED Driver, 12V Output, 20W Output, 1.67A Output, Constant Voltage

Nº de Estoque RS: 660-0255Marca: MEAN WELLPart Number: LPV-20-12Distrelec Article No.: 16997722
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Output Voltage

12V

Maximum Output Power

20W

Output Current

1.67A

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Number of Outputs

1

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Distrelec Product Id

16997722

País de Origem

China

Detalhes do produto

RS - 20W Waterproof (IP67) SMPSU

Approvals

UL recognised for Canada & US

Standards

TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 48V)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 603,18

R$ 603,18 Each (Sem VAT)

MEAN WELL LED Driver, 12V Output, 20W Output, 1.67A Output, Constant Voltage

R$ 603,18

R$ 603,18 Each (Sem VAT)

MEAN WELL LED Driver, 12V Output, 20W Output, 1.67A Output, Constant Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

12V

Maximum Output Power

20W

Output Current

1.67A

Dimmable

No

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Number of Outputs

1

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Distrelec Product Id

16997722

País de Origem

China

Detalhes do produto

RS - 20W Waterproof (IP67) SMPSU

Approvals

UL recognised for Canada & US

Standards

TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91 (except for 48V)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more