MEAN WELL Switching Power Supply, LRS-200-12RS, 12V dc, 17A, 204W, 1 Output, 180 → 264V ac Input Voltage

Nº de Estoque RS: 106-5859Marca: MEAN WELLPart Number: LRS-200-12
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Output Voltage

12V dc

Output Current

17A

Power Rating

204W

Number of Outputs

1

Input Voltage

180 → 264 V ac, 240 → 370 V dc, 90 → 132V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

30mm

Efficiency

87.5%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

660g

País de Origem

China

Detalhes do produto

Mean Well LRS Switch Mode Power Supply, 200 W Output

The LRS-200 series of single-output 200 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-200 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-200 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.

Standards

EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943

Switch Mode - Ecopac / RS Pro

Informações de estoque temporariamente indisponíveis.

R$ 876,73

R$ 876,73 Each (Sem VAT)

MEAN WELL Switching Power Supply, LRS-200-12RS, 12V dc, 17A, 204W, 1 Output, 180 → 264V ac Input Voltage

R$ 876,73

R$ 876,73 Each (Sem VAT)

MEAN WELL Switching Power Supply, LRS-200-12RS, 12V dc, 17A, 204W, 1 Output, 180 → 264V ac Input Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 876,73
5 - 9R$ 845,77
10 - 24R$ 813,20
25 - 49R$ 779,62
50+R$ 745,00

Documentos Técnicos

Especificações

Output Voltage

12V dc

Output Current

17A

Power Rating

204W

Number of Outputs

1

Input Voltage

180 → 264 V ac, 240 → 370 V dc, 90 → 132V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

30mm

Efficiency

87.5%

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

660g

País de Origem

China

Detalhes do produto

Mean Well LRS Switch Mode Power Supply, 200 W Output

The LRS-200 series of single-output 200 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-200 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-200 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.

Standards

EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943

Switch Mode - Ecopac / RS Pro