MEAN WELL Switching Power Supply, LRS-50-12, 12V dc, 4.2A, 50W, 1 Output, 120 → 373 V dc, 85 → 264 V ac

Nº de Estoque RS: 106-5830Marca: MEAN WELLPart Number: LRS-50-12Distrelec Article No.: 30044152
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Output Voltage

12V dc

Output Current

4.2A

Power Rating

50W

Number of Outputs

1

Input Voltage

120 → 373 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99mm

Width

82mm

Depth

30mm

Efficiency

86%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

230g

Distrelec Product Id

30044152

País de Origem

China

Detalhes do produto

Mean Well LRS Switch Mode Power Supply, 50 W Output

The LRS-50 series of single-output 50 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-50 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LR-50 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.

Standards

EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943

Switch Mode - Ecopac / RS Pro

Informações de estoque temporariamente indisponíveis.

R$ 402,61

R$ 402,61 Each (Sem VAT)

MEAN WELL Switching Power Supply, LRS-50-12, 12V dc, 4.2A, 50W, 1 Output, 120 → 373 V dc, 85 → 264 V ac

R$ 402,61

R$ 402,61 Each (Sem VAT)

MEAN WELL Switching Power Supply, LRS-50-12, 12V dc, 4.2A, 50W, 1 Output, 120 → 373 V dc, 85 → 264 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 402,61
5 - 9R$ 388,69
10 - 24R$ 372,38
25 - 49R$ 358,40
50+R$ 341,41

Documentos Técnicos

Especificações

Output Voltage

12V dc

Output Current

4.2A

Power Rating

50W

Number of Outputs

1

Input Voltage

120 → 373 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99mm

Width

82mm

Depth

30mm

Efficiency

86%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

230g

Distrelec Product Id

30044152

País de Origem

China

Detalhes do produto

Mean Well LRS Switch Mode Power Supply, 50 W Output

The LRS-50 series of single-output 50 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-50 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LR-50 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.

Standards

EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943

Switch Mode - Ecopac / RS Pro