MEAN WELL MDS20 DC-DC Converter, 20V dc/ 4A Output, 9 - 18 V dc Input, 20W, +90°C Max Temp -40°C Min Temp

Nº de Estoque RS: 424-981Marca: MEAN WELLPart Number: MDS20A-05
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

20V dc

Input Voltage Range

9 - 18 V dc

Power Rating

20W

Input Voltage Nominal

9 V dc

Output Current

4A

Series

MDS20

Minimum Temperature

-40°C

Maximum Temperature

+90°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 802,28

R$ 802,28 Each (Sem VAT)

MEAN WELL MDS20 DC-DC Converter, 20V dc/ 4A Output, 9 - 18 V dc Input, 20W, +90°C Max Temp -40°C Min Temp

R$ 802,28

R$ 802,28 Each (Sem VAT)

MEAN WELL MDS20 DC-DC Converter, 20V dc/ 4A Output, 9 - 18 V dc Input, 20W, +90°C Max Temp -40°C Min Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

20V dc

Input Voltage Range

9 - 18 V dc

Power Rating

20W

Input Voltage Nominal

9 V dc

Output Current

4A

Series

MDS20

Minimum Temperature

-40°C

Maximum Temperature

+90°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more