MEAN WELL MD DC-DC Converter, 15V dc/ 1.333A Output, 36 to 75 V dc Input, 20W, PCB Mount, +90°C Max Temp -40°C Min Temp

Nº de Estoque RS: 149-488Marca: MEAN WELLPart Number: MDS20C-15
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

15V dc

Input Voltage Range

36 to 75 V dc

Power Rating

20W

Input Voltage Nominal

75 V dc

Output Current

1.333A

Mounting Type

PCB Mount

Series

MD

Minimum Temperature

-40°C

Maximum Temperature

+90°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 862,78

R$ 862,78 Each (Sem VAT)

MEAN WELL MD DC-DC Converter, 15V dc/ 1.333A Output, 36 to 75 V dc Input, 20W, PCB Mount, +90°C Max Temp -40°C Min Temp

R$ 862,78

R$ 862,78 Each (Sem VAT)

MEAN WELL MD DC-DC Converter, 15V dc/ 1.333A Output, 36 to 75 V dc Input, 20W, PCB Mount, +90°C Max Temp -40°C Min Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

15V dc

Input Voltage Range

36 to 75 V dc

Power Rating

20W

Input Voltage Nominal

75 V dc

Output Current

1.333A

Mounting Type

PCB Mount

Series

MD

Minimum Temperature

-40°C

Maximum Temperature

+90°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more