MEAN WELL AC/DC Adapter

Nº de Estoque RS: 753-7903Marca: Mean WellPart Number: MES30A-1-1P1J
brand-logo
Ver tudo em AC/DC Adapters

Documentos Técnicos

Especificações

Maximum Temperature

+65°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1219.2mm

Medical Approved

Yes

Efficiency

72%

MTBF

400000h

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

País de Origem

Taiwan, Province Of China

Detalhes do produto

Mean Well Single Output Medical Desktop AC-DC Power Supply - MES30A and MES50A

Single output medical desktop AC-DC power adapter with IEC601-1 medical approval, universal AC input and full output 3 to 48V safety approval. These desktop medical power supplies are fully enclosed within a plastic case, have a 3 pole IEC320-C14 AC inlet and a standard output plug (ID 2.1 x OD 5.5mm). Stock numbers 753-7950, 753-7969 and 753-7962 have a 5 pin DIN plug. (Please see datasheet for plug and cable details)

Approvals

UL, CUL, TUV, CB

Standards

UL2601-1, IEC601-1, EN60601-1 approved
Derate power above 40°C

Você pode estar interessado em

P.O.A.

MEAN WELL AC/DC Adapter

P.O.A.

MEAN WELL AC/DC Adapter

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Maximum Temperature

+65°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1219.2mm

Medical Approved

Yes

Efficiency

72%

MTBF

400000h

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

País de Origem

Taiwan, Province Of China

Detalhes do produto

Mean Well Single Output Medical Desktop AC-DC Power Supply - MES30A and MES50A

Single output medical desktop AC-DC power adapter with IEC601-1 medical approval, universal AC input and full output 3 to 48V safety approval. These desktop medical power supplies are fully enclosed within a plastic case, have a 3 pole IEC320-C14 AC inlet and a standard output plug (ID 2.1 x OD 5.5mm). Stock numbers 753-7950, 753-7969 and 753-7962 have a 5 pin DIN plug. (Please see datasheet for plug and cable details)

Approvals

UL, CUL, TUV, CB

Standards

UL2601-1, IEC601-1, EN60601-1 approved
Derate power above 40°C

Você pode estar interessado em