MEAN WELL NID65 DC-DC Converter, 12V dc/ 0 - 4.9A Output, 20 - 53 V dc Input, 58.8W, -30°C Max Temp +85°C Min Temp

Nº de Estoque RS: 424-988Marca: MEAN WELLPart Number: NID65-12
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

12V dc

Input Voltage Range

20 - 53 V dc

Power Rating

58.8W

Input Voltage Nominal

20 V dc

Output Current

0 - 4.9A

Series

NID65

Minimum Temperature

+85°C

Maximum Temperature

-30°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 270,79

R$ 270,79 Each (Sem VAT)

MEAN WELL NID65 DC-DC Converter, 12V dc/ 0 - 4.9A Output, 20 - 53 V dc Input, 58.8W, -30°C Max Temp +85°C Min Temp

R$ 270,79

R$ 270,79 Each (Sem VAT)

MEAN WELL NID65 DC-DC Converter, 12V dc/ 0 - 4.9A Output, 20 - 53 V dc Input, 58.8W, -30°C Max Temp +85°C Min Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

12V dc

Input Voltage Range

20 - 53 V dc

Power Rating

58.8W

Input Voltage Nominal

20 V dc

Output Current

0 - 4.9A

Series

NID65

Minimum Temperature

+85°C

Maximum Temperature

-30°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more