MEAN WELL LED Driver, 12V Output, 40.08W Output, 3.34A Output, Constant Voltage

Nº de Estoque RS: 865-2438Marca: MEAN WELLPart Number: NPF-40-12Distrelec Article No.: 30017578
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Output Voltage

12V

Maximum Output Power

40.08W

Output Current

3.34A

Dimmable

No

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Distrelec Product Id

30017578

Detalhes do produto

Mean Well 40W Constant Voltage LED Drivers - NPF-40 Series

The Mean Well NPF-40 Series is a range of 40W LED Drivers with a high efficiency of up to 90% and a low no load power consumption below 0.15W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the NPF-40 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The NPF-40 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the NPF-40 Led drivers ideal for flexible installation of various types of lighting systems.

Approvals

SELV, cUL, UL, CB, CE

Standards

UL8750, CSA C22.2 No.250.13, ENEC EN61347-1, EN61347-2-13, EN62384 independent, IP67, design refer to EN60335-1

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 766,57

R$ 766,57 Each (Sem VAT)

MEAN WELL LED Driver, 12V Output, 40.08W Output, 3.34A Output, Constant Voltage

R$ 766,57

R$ 766,57 Each (Sem VAT)

MEAN WELL LED Driver, 12V Output, 40.08W Output, 3.34A Output, Constant Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 766,57
5 - 9R$ 754,84
10 - 24R$ 742,63
25 - 49R$ 729,76
50+R$ 716,16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

12V

Maximum Output Power

40.08W

Output Current

3.34A

Dimmable

No

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Distrelec Product Id

30017578

Detalhes do produto

Mean Well 40W Constant Voltage LED Drivers - NPF-40 Series

The Mean Well NPF-40 Series is a range of 40W LED Drivers with a high efficiency of up to 90% and a low no load power consumption below 0.15W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the NPF-40 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The NPF-40 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the NPF-40 Led drivers ideal for flexible installation of various types of lighting systems.

Approvals

SELV, cUL, UL, CB, CE

Standards

UL8750, CSA C22.2 No.250.13, ENEC EN61347-1, EN61347-2-13, EN62384 independent, IP67, design refer to EN60335-1

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more