MEAN WELL LED Driver, 8 → 12V Output, 16.8W Output, 1.4A Output, Constant Current Dimmable

Nº de Estoque RS: 738-1612Marca: MEAN WELLPart Number: PCD-16-1400B
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Output Voltage

8 → 12V

Maximum Output Power

16.8W

Output Current

1.4A

Dimmable

Yes

Input Voltage

180 → 295 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP42

Voltage Rating

180 → 295V ac

País de Origem

China

Detalhes do produto

Mean Well 16W & 25W Dimmable Constant Current LED Driver / Power Supply - PCD Series

PCD series 16W and 25W constant current dimmable LED drivers / power supply with AC phase cut dimming and built in active PFC function. These low cost, highly reliable dimmable LED drivers / power supplies have a fully isolated plastic case and are suitable for indoor lighting applications.

Standards

TUV EN61347-1, EN1347-2-13 approved; Design refer to UL1310 Class 2

Mean Well LED Drivers / Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 415,92

R$ 415,92 Each (Sem VAT)

MEAN WELL LED Driver, 8 → 12V Output, 16.8W Output, 1.4A Output, Constant Current Dimmable

R$ 415,92

R$ 415,92 Each (Sem VAT)

MEAN WELL LED Driver, 8 → 12V Output, 16.8W Output, 1.4A Output, Constant Current Dimmable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 415,92
5 - 9R$ 411,59
10 - 24R$ 406,31
25+R$ 402,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

8 → 12V

Maximum Output Power

16.8W

Output Current

1.4A

Dimmable

Yes

Input Voltage

180 → 295 V ac

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Triac

AC or DC Input Voltage

AC

IP Rating

IP42

Voltage Rating

180 → 295V ac

País de Origem

China

Detalhes do produto

Mean Well 16W & 25W Dimmable Constant Current LED Driver / Power Supply - PCD Series

PCD series 16W and 25W constant current dimmable LED drivers / power supply with AC phase cut dimming and built in active PFC function. These low cost, highly reliable dimmable LED drivers / power supplies have a fully isolated plastic case and are suitable for indoor lighting applications.

Standards

TUV EN61347-1, EN1347-2-13 approved; Design refer to UL1310 Class 2

Mean Well LED Drivers / Power Supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more