Mean Well, 36V Output, 30.24W Output, 840mA Output, Constant Voltage

Nº de Estoque RS: 660-0195Marca: Mean WellPart Number: PLN-30-36
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Output Voltage

36V

Maximum Output Power

30.24W

Output Current

840mA

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

AC or DC Input Voltage

AC, DC

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Mean Well, 36V Output, 30.24W Output, 840mA Output, Constant Voltage

P.O.A.

Mean Well, 36V Output, 30.24W Output, 840mA Output, Constant Voltage

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

36V

Maximum Output Power

30.24W

Output Current

840mA

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Operation

Constant Voltage

AC or DC Input Voltage

AC, DC

Voltage Rating

127 → 370 V dc, 90 → 264 V ac

Number of Outputs

1

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more