MEAN WELL Switching Power Supply, PSPA-1000-12, 12V dc, 80A, 960W, 1 Output, 127 → 370 V dc, 90 → 264 V

Nº de Estoque RS: 176-3462Marca: MEAN WELLPart Number: PSPA-1000-12Distrelec Article No.: 30406335
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Output Voltage

12V dc

Output Current

80A

Power Rating

960W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

170mm

Width

120mm

Depth

93mm

Efficiency

92%

Minimum Temperature

-20°C

Weight

1.9kg

Maximum Temperature

+70°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.575,34

R$ 5.575,34 Each (Sem VAT)

MEAN WELL Switching Power Supply, PSPA-1000-12, 12V dc, 80A, 960W, 1 Output, 127 → 370 V dc, 90 → 264 V

R$ 5.575,34

R$ 5.575,34 Each (Sem VAT)

MEAN WELL Switching Power Supply, PSPA-1000-12, 12V dc, 80A, 960W, 1 Output, 127 → 370 V dc, 90 → 264 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 5.575,34
5 - 9R$ 5.491,02
10 - 24R$ 5.402,12
25 - 49R$ 5.307,55
50+R$ 5.208,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

12V dc

Output Current

80A

Power Rating

960W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

170mm

Width

120mm

Depth

93mm

Efficiency

92%

Minimum Temperature

-20°C

Weight

1.9kg

Maximum Temperature

+70°C

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more