MEAN WELL LED Driver, 36V Output, 120W Output, 3.4A Output, Constant Voltage Dimmable

Nº de Estoque RS: 876-2611Marca: MEAN WELLPart Number: PWM-120-36Distrelec Article No.: 30157323
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Output Voltage

36V

Maximum Output Power

120W

Output Current

3.4A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

PWM, Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Output

36 V @ 3.4 A

Current Rating

1.3 A @ 115 V ac

Series

PWM-120

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Number of Outputs

1

Configuration

Sealed

Standards Met

CB, CE, CSA C22.2 No.250.13-12, cULus, EN61347-2-13, EN-62384, ENEC EN61347-1, IP67, PFC, UL8750

Primary Type

AC-DC, DC-DC

Detalhes do produto

Mean Well 120W Dimmable Constant Voltage LED Drivers - PWM-120 Series

The Mean Well PWM-120 Series is a range of 120W LED Drivers with a built-in 3 in 1 dimming function and transmitting PWM style output, adapting to all kinds of LED strips and ensuring that colour temperature and brightness is maintained consistent. The PWM-120 LED drivers have a high efficiency of up to 90.5% and a low no load power consumption below 0. 5W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the PWM-120 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The PWM-120 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the PWM-120 Led drivers ideal for flexible installation in applications like LED strip lighting, indoor LED lighting, LED decorative lighting and LED architecture lighting.

Approvals

SELV, cUL, UL, CB, CE

Standards

UL8750, CSA C22.2 No.250.13, ENEC EN61347-1, EN61347-2-13, EN62384 independent, IP67, design refer to EN60335-1

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.111,72

R$ 1.111,72 Each (Sem VAT)

MEAN WELL LED Driver, 36V Output, 120W Output, 3.4A Output, Constant Voltage Dimmable

R$ 1.111,72

R$ 1.111,72 Each (Sem VAT)

MEAN WELL LED Driver, 36V Output, 120W Output, 3.4A Output, Constant Voltage Dimmable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.111,72
5 - 9R$ 1.098,20
10 - 24R$ 1.087,43
25+R$ 1.075,78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

36V

Maximum Output Power

120W

Output Current

3.4A

Dimmable

Yes

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Dimming Operation

PWM, Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Output

36 V @ 3.4 A

Current Rating

1.3 A @ 115 V ac

Series

PWM-120

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Number of Outputs

1

Configuration

Sealed

Standards Met

CB, CE, CSA C22.2 No.250.13-12, cULus, EN61347-2-13, EN-62384, ENEC EN61347-1, IP67, PFC, UL8750

Primary Type

AC-DC, DC-DC

Detalhes do produto

Mean Well 120W Dimmable Constant Voltage LED Drivers - PWM-120 Series

The Mean Well PWM-120 Series is a range of 120W LED Drivers with a built-in 3 in 1 dimming function and transmitting PWM style output, adapting to all kinds of LED strips and ensuring that colour temperature and brightness is maintained consistent. The PWM-120 LED drivers have a high efficiency of up to 90.5% and a low no load power consumption below 0. 5W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the PWM-120 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The PWM-120 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the PWM-120 Led drivers ideal for flexible installation in applications like LED strip lighting, indoor LED lighting, LED decorative lighting and LED architecture lighting.

Approvals

SELV, cUL, UL, CB, CE

Standards

UL8750, CSA C22.2 No.250.13, ENEC EN61347-1, EN61347-2-13, EN62384 independent, IP67, design refer to EN60335-1

Mean Well LED Drivers / Power Supplies - IP Rated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more