MEAN WELL RSDH DC-DC Converter, 32V dc/ 9.37A Output, 250 → 1500 V dc Input, 300W, Chassis Mount, +80°C Max Temp

Nº de Estoque RS: 145-085Marca: MEAN WELLPart Number: RSDH-150-32
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Output Voltage

32V dc

Input Voltage Range

250 → 1500 V dc

Power Rating

300W

Output Current

9.37A

Mounting Type

Chassis Mount

Series

RSDH

Maximum Temperature

+80°C

Minimum Temperature

-40°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.704,76

R$ 1.704,76 Each (Sem VAT)

MEAN WELL RSDH DC-DC Converter, 32V dc/ 9.37A Output, 250 → 1500 V dc Input, 300W, Chassis Mount, +80°C Max Temp

R$ 1.704,76

R$ 1.704,76 Each (Sem VAT)

MEAN WELL RSDH DC-DC Converter, 32V dc/ 9.37A Output, 250 → 1500 V dc Input, 300W, Chassis Mount, +80°C Max Temp
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

32V dc

Input Voltage Range

250 → 1500 V dc

Power Rating

300W

Output Current

9.37A

Mounting Type

Chassis Mount

Series

RSDH

Maximum Temperature

+80°C

Minimum Temperature

-40°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more