Documentos Técnicos
Especificações
Brand
Mean WellOutput Voltage
24V dc
Output Current
13.4A
Power Rating
321.6W
Number of Outputs
1
Input Voltage
124 → 370 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
115mm
Depth
30mm
Efficiency
89%
Minimum Temperature
-30°C
Weight
900g
Maximum Temperature
+70°C
Distrelec Product Id
11041319
País de Origem
China
Detalhes do produto
RSP-320 Series Single Output Power Supply with PFC Function
The RSP-320 is 40% smaller in size compared to corresponding models. With 90% of high efficiency and the PFC function the RSP-320 can be cooled by the built in long life DC fan from -30℃ to +50℃ ambient temperature under full load condition and up to +70℃ by suitable de rating.
This Power supply comes with protection for short circuit, over load, over voltage and over temperature. The RSP-320 is suitable for general industrial control system, mechanical and electrical industry, instruments, LED display, or any systems require low profile installations.
Standards
UL60950-1 / CUL60950-1 / TUV60950-1 / CB
R$ 2.076,12
R$ 2.076,12 Each (Sem VAT)
1
R$ 2.076,12
R$ 2.076,12 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.076,12 |
5 - 9 | R$ 2.055,29 |
10 - 24 | R$ 2.033,16 |
25 - 49 | R$ 2.009,12 |
50+ | R$ 1.873,16 |
Documentos Técnicos
Especificações
Brand
Mean WellOutput Voltage
24V dc
Output Current
13.4A
Power Rating
321.6W
Number of Outputs
1
Input Voltage
124 → 370 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
115mm
Depth
30mm
Efficiency
89%
Minimum Temperature
-30°C
Weight
900g
Maximum Temperature
+70°C
Distrelec Product Id
11041319
País de Origem
China
Detalhes do produto
RSP-320 Series Single Output Power Supply with PFC Function
The RSP-320 is 40% smaller in size compared to corresponding models. With 90% of high efficiency and the PFC function the RSP-320 can be cooled by the built in long life DC fan from -30℃ to +50℃ ambient temperature under full load condition and up to +70℃ by suitable de rating.
This Power supply comes with protection for short circuit, over load, over voltage and over temperature. The RSP-320 is suitable for general industrial control system, mechanical and electrical industry, instruments, LED display, or any systems require low profile installations.
Standards
UL60950-1 / CUL60950-1 / TUV60950-1 / CB