MEAN WELL Switching Power Supply, RSP-750-48RS, 48V dc, 15.7A, 753.6W, 1 Output, 127 → 370 V dc, 90 → 264

Nº de Estoque RS: 770-4074Marca: MEAN WELLPart Number: RSP-750-48Distrelec Article No.: 11041328
brand-logo
Ver tudo em Switching Power Supplies

Documentos Técnicos

Especificações

Output Voltage

48V dc

Output Current

15.7A

Power Rating

753.6W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

250mm

Width

127mm

Depth

41mm

Efficiency

92%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

1.6kg

Distrelec Product Id

11041328

País de Origem

Taiwan, Province Of China

Detalhes do produto

RSP-750 Series Single Output Power Supply with PFC Function

The RSP-750 makes the AC/DC miniature industrial product more complete with his 42% smaller size. Featuring high power density this power supply is ideal for industrial equipments, where there is a limited space. With 92% of high efficiency and the PFC function the RSP-750 can be cooled by the built in long life DC fan from -30℃ to +50℃ ambient temperature under full load condition and up to +70℃ by suitable de rating.
This Power supply comes with a remote sense, remote ON/OFF control, 12V/0.1A auxiliary output, and DC OK alarm signal output. The RSP-750 is suitable for general industrial control system, IC testing equipment, instrumentation, telecom, data storage, laser-carving machine, charging system and in general all applications that require high rating of wattage supply.

Standards

UL / CUL / TUV / CB / CE

Informações de estoque temporariamente indisponíveis.

R$ 5.630,41

R$ 5.630,41 Each (Sem VAT)

MEAN WELL Switching Power Supply, RSP-750-48RS, 48V dc, 15.7A, 753.6W, 1 Output, 127 → 370 V dc, 90 → 264

R$ 5.630,41

R$ 5.630,41 Each (Sem VAT)

MEAN WELL Switching Power Supply, RSP-750-48RS, 48V dc, 15.7A, 753.6W, 1 Output, 127 → 370 V dc, 90 → 264
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Output Voltage

48V dc

Output Current

15.7A

Power Rating

753.6W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

250mm

Width

127mm

Depth

41mm

Efficiency

92%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

1.6kg

Distrelec Product Id

11041328

País de Origem

Taiwan, Province Of China

Detalhes do produto

RSP-750 Series Single Output Power Supply with PFC Function

The RSP-750 makes the AC/DC miniature industrial product more complete with his 42% smaller size. Featuring high power density this power supply is ideal for industrial equipments, where there is a limited space. With 92% of high efficiency and the PFC function the RSP-750 can be cooled by the built in long life DC fan from -30℃ to +50℃ ambient temperature under full load condition and up to +70℃ by suitable de rating.
This Power supply comes with a remote sense, remote ON/OFF control, 12V/0.1A auxiliary output, and DC OK alarm signal output. The RSP-750 is suitable for general industrial control system, IC testing equipment, instrumentation, telecom, data storage, laser-carving machine, charging system and in general all applications that require high rating of wattage supply.

Standards

UL / CUL / TUV / CB / CE