MEAN WELL 12W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output

Nº de Estoque RS: 136-1338Marca: MEAN WELLPart Number: SGA12E05-P1JDistrelec Article No.: 30261120
brand-logo
Ver tudo em AC/DC Adapters

Documentos Técnicos

Especificações

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.4A

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Regulated/Unregulated

Regulated

Cable Length

1m

Medical Approved

No

MTBF

(Minimum) 265000h

Standards Met

CB, CE Certified, cULus Recognised, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, TUV Rheinland EN 60950-1

Type

AC/DC Adapter

Minimum Temperature

-20°C

Series

SGA12E

Energy Efficiency Level

VI

Length

62.2mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

Mean Well SGA Series Plug-In Power Supply

From Mean Well, the SGA range of plug-in power supplies are a single output, wall-mounted, ultra slim green adapter series, complete with 2 pole Euro plug. Available with power rating options from 12 W up to 60 W, this series provides a compact solution allowing for easy transportation. This series accepts the standard input range of 90 V ac to 264 V ac with output options between 5 V dc and 48 V dc. This ensures that this series remains incredibly versatile and suitable for a range of different consumer electronic devices. These plug-in power supplies are highly efficient with efficiency levels up to 91% (depending on model). The level of efficiency combined with extremely low no-load power consumption enables SGA plug-in power supplies to comply with EU ErP and CoC Version 5.

Mean Well Plug-In Power Supply

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 324,12

R$ 324,12 Each (Sem VAT)

MEAN WELL 12W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output

R$ 324,12

R$ 324,12 Each (Sem VAT)

MEAN WELL 12W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 324,12
5 - 9R$ 318,55
10 - 24R$ 313,80
25 - 49R$ 305,06
50+R$ 300,00
Você pode estar interessado em

Documentos Técnicos

Especificações

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.4A

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Regulated/Unregulated

Regulated

Cable Length

1m

Medical Approved

No

MTBF

(Minimum) 265000h

Standards Met

CB, CE Certified, cULus Recognised, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, EN 61000-4, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, TUV Rheinland EN 60950-1

Type

AC/DC Adapter

Minimum Temperature

-20°C

Series

SGA12E

Energy Efficiency Level

VI

Length

62.2mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

Mean Well SGA Series Plug-In Power Supply

From Mean Well, the SGA range of plug-in power supplies are a single output, wall-mounted, ultra slim green adapter series, complete with 2 pole Euro plug. Available with power rating options from 12 W up to 60 W, this series provides a compact solution allowing for easy transportation. This series accepts the standard input range of 90 V ac to 264 V ac with output options between 5 V dc and 48 V dc. This ensures that this series remains incredibly versatile and suitable for a range of different consumer electronic devices. These plug-in power supplies are highly efficient with efficiency levels up to 91% (depending on model). The level of efficiency combined with extremely low no-load power consumption enables SGA plug-in power supplies to comply with EU ErP and CoC Version 5.

Mean Well Plug-In Power Supply

Você pode estar interessado em