MEAN WELL TDR Switched Mode DIN Rail Power Supply, 340 → 550 V ac, 480 → 780 V dc, 24V dc dc Output, 20A

Nº de Estoque RS: 145-7857Marca: MEAN WELLPart Number: TDR-480-24Distrelec Article No.: 30157015
brand-logo
Ver tudo em DIN Rail Power Supplies

Documentos Técnicos

Especificações

Series

TDR

Type

Switched Mode

Electrical Phase

3

Number of Outputs

1

Input Voltage

340 → 550 V ac, 480 → 780 V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

85.5 x 128.5 x 125.2mm

Width

85.5mm

Depth

128.5mm

Height

125.2mm

MTBF

391.7kh

Output Voltage Adjustment Range

24 → 28V

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Mounting Type

DIN Rail Mount

Minimum Temperature

-30°C

Ripple And Noise

150mV Pk-Pk

Maximum Temperature

+70°C

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Distrelec Product Id

30157015

País de Origem

China

Detalhes do produto

Mean Well HDR Series DIN Rail Power Supply

The HDR series PSU is an economical and ultra slim power supply which can be adapted to be installed on TS-35/7.5 or TS-35/15 DIN Rails. The body has a narrow width which allows for space saving within a cabinet. The HDR series power supply has been designed with plastic housing that can effectively prevent electrical hazards.

Standards

UL60950-1, UL508, TUV EN61558-2-16, IEC60950-1 approved; Design refer to EN50178, TUV EN60950-1

Mean Well

Informações de estoque temporariamente indisponíveis.

R$ 4.319,47

R$ 4.319,47 Each (Sem VAT)

MEAN WELL TDR Switched Mode DIN Rail Power Supply, 340 → 550 V ac, 480 → 780 V dc, 24V dc dc Output, 20A

R$ 4.319,47

R$ 4.319,47 Each (Sem VAT)

MEAN WELL TDR Switched Mode DIN Rail Power Supply, 340 → 550 V ac, 480 → 780 V dc, 24V dc dc Output, 20A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Series

TDR

Type

Switched Mode

Electrical Phase

3

Number of Outputs

1

Input Voltage

340 → 550 V ac, 480 → 780 V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

20A

Power Rating

480W

Dimensions

85.5 x 128.5 x 125.2mm

Width

85.5mm

Depth

128.5mm

Height

125.2mm

MTBF

391.7kh

Output Voltage Adjustment Range

24 → 28V

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Mounting Type

DIN Rail Mount

Minimum Temperature

-30°C

Ripple And Noise

150mV Pk-Pk

Maximum Temperature

+70°C

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Distrelec Product Id

30157015

País de Origem

China

Detalhes do produto

Mean Well HDR Series DIN Rail Power Supply

The HDR series PSU is an economical and ultra slim power supply which can be adapted to be installed on TS-35/7.5 or TS-35/15 DIN Rails. The body has a narrow width which allows for space saving within a cabinet. The HDR series power supply has been designed with plastic housing that can effectively prevent electrical hazards.

Standards

UL60950-1, UL508, TUV EN61558-2-16, IEC60950-1 approved; Design refer to EN50178, TUV EN60950-1

Mean Well