Documentos Técnicos
Especificações
Brand
Mean WellSeries
WDR
Type
Switched Mode
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
180 → 550 V ac / 254 → 780V dc
AC or DC Output Voltage
dc
Output Voltage
48 V dc
Output Current
1.25A
Power Rating
60 W
Width
32mm
Depth
102mm
Height
125.2mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-30 °C
Ripple And Noise
200 mV Pk-Pk
MTBF
313.68 kh
Maximum Temperature
+85 °C
Output Voltage Adjustment Range
48 → 57 V
Load Regulation
±0.5 %
Efficiency
90.5 (Typ.) %
Distrelec Product Id
30307939
País de Origem
China
R$ 1.417,75
R$ 1.417,75 Each (Sem VAT)
1
R$ 1.417,75
R$ 1.417,75 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Mean WellSeries
WDR
Type
Switched Mode
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
180 → 550 V ac / 254 → 780V dc
AC or DC Output Voltage
dc
Output Voltage
48 V dc
Output Current
1.25A
Power Rating
60 W
Width
32mm
Depth
102mm
Height
125.2mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-30 °C
Ripple And Noise
200 mV Pk-Pk
MTBF
313.68 kh
Maximum Temperature
+85 °C
Output Voltage Adjustment Range
48 → 57 V
Load Regulation
±0.5 %
Efficiency
90.5 (Typ.) %
Distrelec Product Id
30307939
País de Origem
China