MEAN WELL LED Driver Power Supply, 12V Output, 40W Output, 3.4A Output, Constant Voltage

Nº de Estoque RS: 314-350Marca: MEAN WELLPart Number: XLC-40-12
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Output Voltage

12V

Maximum Output Power

40W

Output Current

3.4A

Dimmable

No

Input Voltage

110 → 305 V

Operation

Constant Voltage

LED Driver Type

LED Driver Power Supply

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 442,02

R$ 442,02 Each (Sem VAT)

MEAN WELL LED Driver Power Supply, 12V Output, 40W Output, 3.4A Output, Constant Voltage

R$ 442,02

R$ 442,02 Each (Sem VAT)

MEAN WELL LED Driver Power Supply, 12V Output, 40W Output, 3.4A Output, Constant Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Output Voltage

12V

Maximum Output Power

40W

Output Current

3.4A

Dimmable

No

Input Voltage

110 → 305 V

Operation

Constant Voltage

LED Driver Type

LED Driver Power Supply

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more