Documentos Técnicos
Especificações
Brand
MECContact Configuration
SPST
Terminal Type
Solder, Tab
Switch Operation
Momentary
Actuator Type
Cap
Length
10.10mm
Dimensions
10.10 x 10.10 x 6.4mm
Illuminated
Yes
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP67
Height
6.4mm
Operating Force
3.5 N
Contact Material
SnCu+2μNI+1μAu, SnCu+2μNI+3μAg
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +160°C
Mechanical Life
10000000Cycles
Maximum Operating Temperature
+160°C
País de Origem
Denmark
Detalhes do produto
MEC Multimec® 5G Series Switches
The MEC Multimec® 5G series of tactile switches feature improved cap retention system and actuator over previous Multimec® tactile switches. The MEC Multimec® 5G series is an ideal solution to a wide range of application requirements.
R$ 121,63
R$ 121,63 Each (Sem VAT)
1
R$ 121,63
R$ 121,63 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MECContact Configuration
SPST
Terminal Type
Solder, Tab
Switch Operation
Momentary
Actuator Type
Cap
Length
10.10mm
Dimensions
10.10 x 10.10 x 6.4mm
Illuminated
Yes
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP67
Height
6.4mm
Operating Force
3.5 N
Contact Material
SnCu+2μNI+1μAu, SnCu+2μNI+3μAg
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +160°C
Mechanical Life
10000000Cycles
Maximum Operating Temperature
+160°C
País de Origem
Denmark
Detalhes do produto
MEC Multimec® 5G Series Switches
The MEC Multimec® 5G series of tactile switches feature improved cap retention system and actuator over previous Multimec® tactile switches. The MEC Multimec® 5G series is an ideal solution to a wide range of application requirements.