Megger DET4TD2 Earth Tester Kit, 20kΩ CAT IV 100 V

Nº de Estoque RS: 181-5017Marca: MeggerPart Number: 1000-347
brand-logo
Ver tudo em Earth Testers

Documentos Técnicos

Especificações

Brand

Megger

Absolute Maximum Resistance Measurement

20kΩ

Best Accuracy

2 % ± 3 digits

Measurement Type

Ground Resistance

Display Type

LCD

Safety Category

CAT IV 100 V

Battery Type

AA

Power Source

Battery

Dimensions

203 x 148 x 78mm

Weight

1kg

Height

78mm

Includes

External AC/DC Charger (Rechargeable Version), Right Angle Terminal Adaptors (to Connect Bare Wires to Terminals), Stake and Wire Kit (15m, 10m, 3m)

Length

203mm

Maximum Operating Temperature

+55°C

Width

148mm

Minimum Operating Temperature

-15°C

Safety Category Level

CAT IV

Model Number p

DET4TD2

Safety Category Voltage

100V

País de Origem

United Kingdom

Informações de estoque temporariamente indisponíveis.

R$ 28.782,06

R$ 28.782,06 Each (Sem VAT)

Megger DET4TD2 Earth Tester Kit, 20kΩ CAT IV 100 V

Calibration type

R$ 28.782,06

R$ 28.782,06 Each (Sem VAT)

Megger DET4TD2 Earth Tester Kit, 20kΩ CAT IV 100 V
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Megger

Absolute Maximum Resistance Measurement

20kΩ

Best Accuracy

2 % ± 3 digits

Measurement Type

Ground Resistance

Display Type

LCD

Safety Category

CAT IV 100 V

Battery Type

AA

Power Source

Battery

Dimensions

203 x 148 x 78mm

Weight

1kg

Height

78mm

Includes

External AC/DC Charger (Rechargeable Version), Right Angle Terminal Adaptors (to Connect Bare Wires to Terminals), Stake and Wire Kit (15m, 10m, 3m)

Length

203mm

Maximum Operating Temperature

+55°C

Width

148mm

Minimum Operating Temperature

-15°C

Safety Category Level

CAT IV

Model Number p

DET4TD2

Safety Category Voltage

100V

País de Origem

United Kingdom