Documentos Técnicos
Especificações
Brand
MeggerTester Type
Pass/Fail PAT
Test Type
Class I, Class II
Testing Method
Automatic, Manual
Calibrated
RSCAL
Download
Yes
Flash Test
Yes
Model Number p
PAT410
Power Source
Mains
Plug Type
BS 4343, Type G - British 3-pin
Dimensions
390 x 280 x 210mm
Weight
2.7kg
Height
145mm
Length
320mm
Maximum Operating Temperature
+50°C
Maximum Supply Voltage
230V
Width
255mm
Minimum Operating Temperature
-10°C
País de Origem
United Kingdom
Detalhes do produto
PAT400 Series Downloading PAT Testers (GB) & Accessories
Supplied with
User Guide CD, extension lead adaptor, quick-start guide, carry case and document wallet, IEC C6 to C13 plug adaptor, bond/continuity test lead with croc-clip and probe, High Voltage probe(PAT450 only)
R$ 50.986,78
R$ 50.986,78 Each (Sem VAT)
Calibration type
RS Calibration
1
R$ 50.986,78
R$ 50.986,78 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
MeggerTester Type
Pass/Fail PAT
Test Type
Class I, Class II
Testing Method
Automatic, Manual
Calibrated
RSCAL
Download
Yes
Flash Test
Yes
Model Number p
PAT410
Power Source
Mains
Plug Type
BS 4343, Type G - British 3-pin
Dimensions
390 x 280 x 210mm
Weight
2.7kg
Height
145mm
Length
320mm
Maximum Operating Temperature
+50°C
Maximum Supply Voltage
230V
Width
255mm
Minimum Operating Temperature
-10°C
País de Origem
United Kingdom
Detalhes do produto
PAT400 Series Downloading PAT Testers (GB) & Accessories
Supplied with
User Guide CD, extension lead adaptor, quick-start guide, carry case and document wallet, IEC C6 to C13 plug adaptor, bond/continuity test lead with croc-clip and probe, High Voltage probe(PAT450 only)
