Documentos Técnicos
Especificações
Brand
MeggerModel Number p
MIT410 2
Tester Type
Insulation Tester
Minimum Test Voltage
10V
Maximum Test Voltage
1000V
Maximum Insulation Resistance Measurement
200GΩ
Display Type
Analogue, Dual Digital
Test Current
205mA
Power Source
Battery
Battery Life
2200 (OFF) Test @ 55 s, 2200 (ON) Test @ 5 s
Battery Type
Alkaline
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Safety Category Level
CAT IV
Safety Category Voltage
600V
Safety Category
CAT IV 600V
Width
50mm
Length
92mm
Dimensions
92 x 50 x 220mm
Height
220mm
Weight
775g
País de Origem
United Kingdom
R$ 21.678,08
R$ 21.678,08 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 21.678,08
R$ 21.678,08 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MeggerModel Number p
MIT410 2
Tester Type
Insulation Tester
Minimum Test Voltage
10V
Maximum Test Voltage
1000V
Maximum Insulation Resistance Measurement
200GΩ
Display Type
Analogue, Dual Digital
Test Current
205mA
Power Source
Battery
Battery Life
2200 (OFF) Test @ 55 s, 2200 (ON) Test @ 5 s
Battery Type
Alkaline
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Safety Category Level
CAT IV
Safety Category Voltage
600V
Safety Category
CAT IV 600V
Width
50mm
Length
92mm
Dimensions
92 x 50 x 220mm
Height
220mm
Weight
775g
País de Origem
United Kingdom