Megger DCM1500S Clamp Meter, 1500A dc, Max Current 1500A ac CAT III, CAT IV With RS Calibration

Nº de Estoque RS: 225-7907Marca: MeggerPart Number: 1013-357
brand-logo
Ver tudo em Clamp Meters

Documentos Técnicos

Especificações

Brand

Megger

Absolute Maximum AC Current Measurement

1500A ac

Absolute Maximum DC Current Measurement

1500A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Model Number

DCM1500S

Calibrated

RSCAL

AC Current Measurement Resolution

0.1A ac

DC Current Measurement Resolution

100000µA

Best DC Current Accuracy

±(2.0% + 5d)

Clamp Meter Type

Solar Clamp Meter

Best AC Current Accuracy

±(2.0% + 5d)

Best AC Voltage Accuracy

±(1.0% + 5d)

True RMS

Yes

Best DC Voltage Accuracy

±(0.7% + 2d)

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

88mm

Length

254mm

Resistance Measurement Resolution

100mΩ

DC Current Measurement Range

60 → 1500 A

Dimensions

254 x 88 x 51mm

Display Type

LCD

Maximum Operating Temperature

+50°C

Best Temperature Measurement Accuracy

±(1% + 20d/36d)

Minimum Operating Temperature

-10°C

Height

51mm

DC Voltage Measurement Resolution

0.1V dc

AC Voltage Measurement Resolution

0.1V ac

AC Current Measurement Range

60 → 1500 A

Battery Life

100 h

Weight

470g

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1°C

Safety Category Voltage

8000V

AC Voltage Measurement Range

80 → 1000 V

Battery Type

LR6 1.5V

Absolute Maximum Temperature Measurement

+400°C

Safety Category

CAT III, CAT IV

Maximum Conductor Size

42mm

País de Origem

Taiwan, Province Of China

Informações de estoque temporariamente indisponíveis.

P.O.A.

Megger DCM1500S Clamp Meter, 1500A dc, Max Current 1500A ac CAT III, CAT IV With RS Calibration

Calibration type

P.O.A.

Megger DCM1500S Clamp Meter, 1500A dc, Max Current 1500A ac CAT III, CAT IV With RS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Megger

Absolute Maximum AC Current Measurement

1500A ac

Absolute Maximum DC Current Measurement

1500A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Model Number

DCM1500S

Calibrated

RSCAL

AC Current Measurement Resolution

0.1A ac

DC Current Measurement Resolution

100000µA

Best DC Current Accuracy

±(2.0% + 5d)

Clamp Meter Type

Solar Clamp Meter

Best AC Current Accuracy

±(2.0% + 5d)

Best AC Voltage Accuracy

±(1.0% + 5d)

True RMS

Yes

Best DC Voltage Accuracy

±(0.7% + 2d)

Power Source

Battery

Non-Contact Voltage Detector

Yes

Width

88mm

Length

254mm

Resistance Measurement Resolution

100mΩ

DC Current Measurement Range

60 → 1500 A

Dimensions

254 x 88 x 51mm

Display Type

LCD

Maximum Operating Temperature

+50°C

Best Temperature Measurement Accuracy

±(1% + 20d/36d)

Minimum Operating Temperature

-10°C

Height

51mm

DC Voltage Measurement Resolution

0.1V dc

AC Voltage Measurement Resolution

0.1V ac

AC Current Measurement Range

60 → 1500 A

Battery Life

100 h

Weight

470g

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1°C

Safety Category Voltage

8000V

AC Voltage Measurement Range

80 → 1000 V

Battery Type

LR6 1.5V

Absolute Maximum Temperature Measurement

+400°C

Safety Category

CAT III, CAT IV

Maximum Conductor Size

42mm

País de Origem

Taiwan, Province Of China