Megger LT300-EN-BS Loop Impendance Tester, Loop Impedance Test Type 2 Wire 550V CAT IV

Nº de Estoque RS: 528-6681Marca: MeggerPart Number: LT300-EN-BS
brand-logo
Ver tudo em Loop & RCD Testers

Documentos Técnicos

Especificações

Brand

Megger

Loop Impedance Test Type

2 Wire

Test Equipment Type

Earth Loop Impedance Tester

Maximum Voltage Measurement

550V

Best Loop Test Accuracy

±5%

Safety Category

CAT IV 300V

Display Type

LCD

Battery Type

AA

Power Source

Battery

Dimensions

203 x 148 x 78mm

Weight

980g

Width

148mm

Minimum Operating Temperature

-10°C

Height

78mm

Model Number p

LT300

Safety Category Level

CAT IV

Safety Category Voltage

300V

Length

203mm

Plug Type

Type G - British 3-pin

Maximum Operating Temperature

+60°C

País de Origem

United Kingdom

Detalhes do produto

LT300 Loop Tester

The LT300 combines high current-loop testing over a wide range of frequencies and supply voltages with simple operation. This is a HIGH CURRENT ONLY tester, designed for installations where there are no RCDs installed. A two-wire test performs a fast loop impedance measurement at a test current up to 27A, with a resolution of 0.01ohms. Frequency range and operating voltage are wide, allowing for a diverse range of applications up to and including CATIV 550V phase-to-phase. Testing commences automatically as soon as the instrument is connected to the supply. Repeat testing is provided by the TEST button.

Supplied with

durable hard carry case; BS1363 mains socket test lead; 8 x AA alkaline batteries; instructions.

R$ 15.907,25

R$ 15.907,25 Each (Sem VAT)

Megger LT300-EN-BS Loop Impendance Tester, Loop Impedance Test Type 2 Wire 550V CAT IV

Calibration type

R$ 15.907,25

R$ 15.907,25 Each (Sem VAT)

Megger LT300-EN-BS Loop Impendance Tester, Loop Impedance Test Type 2 Wire 550V CAT IV

Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Megger

Loop Impedance Test Type

2 Wire

Test Equipment Type

Earth Loop Impedance Tester

Maximum Voltage Measurement

550V

Best Loop Test Accuracy

±5%

Safety Category

CAT IV 300V

Display Type

LCD

Battery Type

AA

Power Source

Battery

Dimensions

203 x 148 x 78mm

Weight

980g

Width

148mm

Minimum Operating Temperature

-10°C

Height

78mm

Model Number p

LT300

Safety Category Level

CAT IV

Safety Category Voltage

300V

Length

203mm

Plug Type

Type G - British 3-pin

Maximum Operating Temperature

+60°C

País de Origem

United Kingdom

Detalhes do produto

LT300 Loop Tester

The LT300 combines high current-loop testing over a wide range of frequencies and supply voltages with simple operation. This is a HIGH CURRENT ONLY tester, designed for installations where there are no RCDs installed. A two-wire test performs a fast loop impedance measurement at a test current up to 27A, with a resolution of 0.01ohms. Frequency range and operating voltage are wide, allowing for a diverse range of applications up to and including CATIV 550V phase-to-phase. Testing commences automatically as soon as the instrument is connected to the supply. Repeat testing is provided by the TEST button.

Supplied with

durable hard carry case; BS1363 mains socket test lead; 8 x AA alkaline batteries; instructions.