Megger LT300-EN-BS Loop Impendance Tester, Loop Impedance Test Type 2 Wire 550V CAT IV RS Calibration

Nº de Estoque RS: 536-9219Marca: MeggerPart Number: LT300-EN-BS
brand-logo
Ver tudo em Loop & RCD Testers

Documentos Técnicos

Especificações

Brand

Megger

Test Equipment Type

Earth Loop Impedance Tester

Calibrated

RSCAL

Loop Impedance Test Type

2 Wire

Maximum Voltage Measurement

550V

Best Loop Test Accuracy

±5%

Safety Category

CAT IV 300V

Display Type

LCD

Battery Type

AA

Power Source

Battery

Weight

980g

Maximum Operating Temperature

+60°C

Width

148mm

Length

203mm

Minimum Operating Temperature

-10°C

Height

78mm

Model Number p

LT300

Safety Category Level

CAT IV

Plug Type

Type G - British 3-pin

Safety Category Voltage

300V

País de Origem

United Kingdom

Detalhes do produto

LT300 Loop Tester

The LT300 combines high current-loop testing over a wide range of frequencies and supply voltages with simple operation. This is a HIGH CURRENT ONLY tester, designed for installations where there are no RCDs installed. A two-wire test performs a fast loop impedance measurement at a test current up to 27A, with a resolution of 0.01ohms. Frequency range and operating voltage are wide, allowing for a diverse range of applications up to and including CATIV 550V phase-to-phase. Testing commences automatically as soon as the instrument is connected to the supply. Repeat testing is provided by the TEST button.

Supplied with

durable hard carry case; BS1363 mains socket test lead; 8 x AA alkaline batteries; instructions.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 17.653,10

R$ 17.653,10 Each (Sem VAT)

Megger LT300-EN-BS Loop Impendance Tester, Loop Impedance Test Type 2 Wire 550V CAT IV RS Calibration

Calibration type

R$ 17.653,10

R$ 17.653,10 Each (Sem VAT)

Megger LT300-EN-BS Loop Impendance Tester, Loop Impedance Test Type 2 Wire 550V CAT IV RS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Megger

Test Equipment Type

Earth Loop Impedance Tester

Calibrated

RSCAL

Loop Impedance Test Type

2 Wire

Maximum Voltage Measurement

550V

Best Loop Test Accuracy

±5%

Safety Category

CAT IV 300V

Display Type

LCD

Battery Type

AA

Power Source

Battery

Weight

980g

Maximum Operating Temperature

+60°C

Width

148mm

Length

203mm

Minimum Operating Temperature

-10°C

Height

78mm

Model Number p

LT300

Safety Category Level

CAT IV

Plug Type

Type G - British 3-pin

Safety Category Voltage

300V

País de Origem

United Kingdom

Detalhes do produto

LT300 Loop Tester

The LT300 combines high current-loop testing over a wide range of frequencies and supply voltages with simple operation. This is a HIGH CURRENT ONLY tester, designed for installations where there are no RCDs installed. A two-wire test performs a fast loop impedance measurement at a test current up to 27A, with a resolution of 0.01ohms. Frequency range and operating voltage are wide, allowing for a diverse range of applications up to and including CATIV 550V phase-to-phase. Testing commences automatically as soon as the instrument is connected to the supply. Repeat testing is provided by the TEST button.

Supplied with

durable hard carry case; BS1363 mains socket test lead; 8 x AA alkaline batteries; instructions.

Você pode estar interessado em