Documentos Técnicos
Especificações
Brand
MeggerLoop Impedance Test Type
2 Wire, 3 Wire
Test Equipment Type
Earth Loop Impedance Tester
Maximum Voltage Measurement
440V
RCD Test Type
AC Selective
Best Loop Test Accuracy
±10%
RCD Test Current
4A
Non-Trip Loop Test
Yes
Safety Category
CAT IV 300 V, IEC 61010
Display Type
LCD
Battery Life
2000 tests
Battery Type
AA
Power Source
Battery
Dimensions
78 x 203 x 148mm
Weight
1000g
Width
148mm
Minimum Operating Temperature
-10°C
Height
78mm
Safety Category Voltage
300V
Length
203mm
Model Number p
LTW315
Safety Category Level
CAT IV
Maximum Operating Temperature
+50°C
País de Origem
United Kingdom
R$ 18.011,33
R$ 18.011,33 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 18.011,33
R$ 18.011,33 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MeggerLoop Impedance Test Type
2 Wire, 3 Wire
Test Equipment Type
Earth Loop Impedance Tester
Maximum Voltage Measurement
440V
RCD Test Type
AC Selective
Best Loop Test Accuracy
±10%
RCD Test Current
4A
Non-Trip Loop Test
Yes
Safety Category
CAT IV 300 V, IEC 61010
Display Type
LCD
Battery Life
2000 tests
Battery Type
AA
Power Source
Battery
Dimensions
78 x 203 x 148mm
Weight
1000g
Width
148mm
Minimum Operating Temperature
-10°C
Height
78mm
Safety Category Voltage
300V
Length
203mm
Model Number p
LTW315
Safety Category Level
CAT IV
Maximum Operating Temperature
+50°C
País de Origem
United Kingdom