Megger MIT300 Insulation & Continuity Tester, 250V Min, 500V dc Max, 999MΩ Max, CAT III 600V

Nº de Estoque RS: 516-7681Marca: MeggerPart Number: MIT300-EN
brand-logo
Ver tudo em Verificadores de Isolamento

Documentos Técnicos

Especificações

Brand

Megger

Model Number p

MIT300

Model Number (p)

MIT300

Tester Type

Insulation & Continuity Tester

Maximum Test Voltage

500V dc

Minimum Test Voltage

250V

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Test Current

1mA

Power Source

Battery

Battery Life

5000 5-Second Tests

Battery Type

AA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Safety Category

CAT III 600V

Safety Category Level

CAT III

Safety Category Voltage

600V

Plug Type

Type G - British 3-pin

Length

203mm

Width

148mm

Dimensions

203 x 148 x 78mm

Height

78mm

Weight

980g

País de Origem

United Kingdom

Informações de estoque temporariamente indisponíveis.

R$ 19.919,36

R$ 19.919,36 Each (Sem VAT)

Megger MIT300 Insulation & Continuity Tester, 250V Min, 500V dc Max, 999MΩ Max, CAT III 600V

Calibration type

R$ 19.919,36

R$ 19.919,36 Each (Sem VAT)

Megger MIT300 Insulation & Continuity Tester, 250V Min, 500V dc Max, 999MΩ Max, CAT III 600V
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Megger

Model Number p

MIT300

Model Number (p)

MIT300

Tester Type

Insulation & Continuity Tester

Maximum Test Voltage

500V dc

Minimum Test Voltage

250V

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Test Current

1mA

Power Source

Battery

Battery Life

5000 5-Second Tests

Battery Type

AA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Safety Category

CAT III 600V

Safety Category Level

CAT III

Safety Category Voltage

600V

Plug Type

Type G - British 3-pin

Length

203mm

Width

148mm

Dimensions

203 x 148 x 78mm

Height

78mm

Weight

980g

País de Origem

United Kingdom