Melexis Surface Mount Hall Effect Sensor, UTQFN, 6-Pin

Nº de Estoque RS: 194-2953Marca: MelexisPart Number: MLX92213ELD-AAA-000-RE
brand-logo
Ver tudo em Motion Sensor ICs

Documentos Técnicos

Especificações

Brand

Melexis

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Latch

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.6 V

Package Type

UTQFN

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 36.350,00

R$ 7,27 Each (On a Reel of 5000) (Sem VAT)

Melexis Surface Mount Hall Effect Sensor, UTQFN, 6-Pin

R$ 36.350,00

R$ 7,27 Each (On a Reel of 5000) (Sem VAT)

Melexis Surface Mount Hall Effect Sensor, UTQFN, 6-Pin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Melexis

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Magnetic Type

Latch

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.6 V

Package Type

UTQFN

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more