Documentos Técnicos
Especificações
Brand
MelexisSensor Type
Hall Effect Sensors
Mounting Type
Through Hole
Magnetic Type
Latch
Maximum Operating Supply Voltage
24 V
Minimum Operating Supply Voltage
3.5 V
Package Type
TO92
Height
3.2mm
Dimensions
4.3 x 1.6 x 3.2mm
Minimum Operating Temperature
-40 °C
Pin Count
3
Maximum Operating Temperature
+150 °C
Typical Magnetic Sensor Hysteresis
6 → 12.5 mT
País de Origem
Taiwan, Province Of China
R$ 104,30
R$ 10,43 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 104,30
R$ 10,43 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MelexisSensor Type
Hall Effect Sensors
Mounting Type
Through Hole
Magnetic Type
Latch
Maximum Operating Supply Voltage
24 V
Minimum Operating Supply Voltage
3.5 V
Package Type
TO92
Height
3.2mm
Dimensions
4.3 x 1.6 x 3.2mm
Minimum Operating Temperature
-40 °C
Pin Count
3
Maximum Operating Temperature
+150 °C
Typical Magnetic Sensor Hysteresis
6 → 12.5 mT
País de Origem
Taiwan, Province Of China