Documentos Técnicos
Especificações
Brand
MennekesCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
230 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Angled
Termination Method
Screw Terminal
IP Rating
IP44
Colour
Blue
Cable CSA
1.5 → 4mm²
Minimum Operating Temperature
-25
Maximum Operating Temperature
+55°C
Low Voltage
No
Distrelec Product Id
14336400
País de Origem
Germany
Detalhes do produto
Panel Sockets - Angled
The angled nature of these through panel mounting sockets allows for easier insertion and extraction when used on vertical surfaces, and are generally preferred for portable appliance application, since water can more easily run off.
Mennekes Panel Sockets
R$ 555,20
R$ 555,20 Each (Sem VAT)
1
R$ 555,20
R$ 555,20 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 555,20 |
5+ | R$ 535,86 |
Documentos Técnicos
Especificações
Brand
MennekesCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
230 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Angled
Termination Method
Screw Terminal
IP Rating
IP44
Colour
Blue
Cable CSA
1.5 → 4mm²
Minimum Operating Temperature
-25
Maximum Operating Temperature
+55°C
Low Voltage
No
Distrelec Product Id
14336400
País de Origem
Germany
Detalhes do produto
Panel Sockets - Angled
The angled nature of these through panel mounting sockets allows for easier insertion and extraction when used on vertical surfaces, and are generally preferred for portable appliance application, since water can more easily run off.