MENNEKES IP44 Industrial Interlock Socket 3P+N+E, 16A, 415 V

Nº de Estoque RS: 111-5518Marca: MENNEKESPart Number: 7312RS
brand-logo
Ver tudo em Engates Industriais

Documentos Técnicos

Especificações

Plug/Socket

Socket

Pole Format

3P+N+E

Colour

Red

IP Rating

IP44

Voltage Rating

415 V

Current Rating

16A

Body Orientation

Straight

País de Origem

Germany

Detalhes do produto

Wall Mounted Receptacles

From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.

Informações de estoque temporariamente indisponíveis.

R$ 9.302,10

R$ 9.302,10 Each (Sem VAT)

MENNEKES IP44 Industrial Interlock Socket 3P+N+E, 16A, 415 V

R$ 9.302,10

R$ 9.302,10 Each (Sem VAT)

MENNEKES IP44 Industrial Interlock Socket 3P+N+E, 16A, 415 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Plug/Socket

Socket

Pole Format

3P+N+E

Colour

Red

IP Rating

IP44

Voltage Rating

415 V

Current Rating

16A

Body Orientation

Straight

País de Origem

Germany

Detalhes do produto

Wall Mounted Receptacles

From Mennekes, this wall mounted socket features a hinged socket protector and is available in contact arrangements of 3 to 5 Pole. With a vertically oriented socket for a more secure connection, these wall mounted receptacles are well suited to industrial applications.