Documentos Técnicos
Especificações
Brand
Mentor GmbHFlexible/Rigid
Rigid
Length
30mm
Orientation
Straight
Dimensions
26.2 x 11.2 x 32.1mm
Mounting Type
PCB Mounted
Lens Shape
Dome
Number of Ways
30
Rows
3
LED Included
No
Columns
10
Lens Colour
Clear
Outer Diameter
1.95mm
Configuration Rows x Columns
3 x 10
País de Origem
Germany
Detalhes do produto
Vertical Light Guides, 3 Row - Round
This family of vertical light guides, from MENTOR, consist of three rows of light pipes. The round heads are available in a 2 mm diameter and are parallel to the printed board on the front panel. This range of light guides is available in single modules or multiple arrays with up to 30 sections. These light guides use a light diffusing cover to prevent radiation when using a combination of different colours.
Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
LED Light Pipes, MENTOR - Vertical
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
R$ 291,41
R$ 291,41 Each (Sem VAT)
1
R$ 291,41
R$ 291,41 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 291,41 |
10 - 49 | R$ 280,57 |
50 - 99 | R$ 274,08 |
100 - 199 | R$ 271,28 |
200+ | R$ 268,28 |
Documentos Técnicos
Especificações
Brand
Mentor GmbHFlexible/Rigid
Rigid
Length
30mm
Orientation
Straight
Dimensions
26.2 x 11.2 x 32.1mm
Mounting Type
PCB Mounted
Lens Shape
Dome
Number of Ways
30
Rows
3
LED Included
No
Columns
10
Lens Colour
Clear
Outer Diameter
1.95mm
Configuration Rows x Columns
3 x 10
País de Origem
Germany
Detalhes do produto
Vertical Light Guides, 3 Row - Round
This family of vertical light guides, from MENTOR, consist of three rows of light pipes. The round heads are available in a 2 mm diameter and are parallel to the printed board on the front panel. This range of light guides is available in single modules or multiple arrays with up to 30 sections. These light guides use a light diffusing cover to prevent radiation when using a combination of different colours.
Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
LED Light Pipes, MENTOR - Vertical
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.