Menvier Fluorescent Emergency Lighting, Recessed, 8 W, Maintained

Nº de Estoque RS: 329-2038Marca: MenvierPart Number: EUROM
brand-logo
Ver tudo em Emergency Lighting

Documentos Técnicos

Especificações

Brand

Menvier

Maintained

Maintained

Length

407 mm

Width

150 mm

Depth

85 mm

Lamp Type

Fluorescent

Wattage

8 W

IP Rating

IP20

Fitting Type

Recessed

Luminosity

100 lm

Lamp Supplied

Yes

Duration

3h

País de Origem

United Kingdom

Detalhes do produto

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Menvier Fluorescent Emergency Lighting, Recessed, 8 W, Maintained

P.O.A.

Menvier Fluorescent Emergency Lighting, Recessed, 8 W, Maintained
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Menvier

Maintained

Maintained

Length

407 mm

Width

150 mm

Depth

85 mm

Lamp Type

Fluorescent

Wattage

8 W

IP Rating

IP20

Fitting Type

Recessed

Luminosity

100 lm

Lamp Supplied

Yes

Duration

3h

País de Origem

United Kingdom

Detalhes do produto

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Você pode estar interessado em