MERCURY, 4MHz Clock Oscillator, ±50ppm HCMOS, TTL, 14-Pin PDIP 5H14ET-4.000

Nº de Estoque RS: 767-5244Marca: MERCURYPart Number: 5H14ET-4.000
brand-logo
Ver tudo em Crystal Oscillators

Documentos Técnicos

Especificações

Brand

MERCURY

Oscillator Type

Clock

Output Frequency

4MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Height

5.08mm

Maximum Operating Temperature

85°C

Width_SC_PC

10.7mm

Length

20.2mm

Dimensions

20.2 x 10.7 x 5.08mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

Mercury H14 Clock Oscillators

Crystal Oscillators Through hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 144,47

R$ 144,47 Each (Sem VAT)

MERCURY, 4MHz Clock Oscillator, ±50ppm HCMOS, TTL, 14-Pin PDIP 5H14ET-4.000
Selecione o tipo de embalagem

R$ 144,47

R$ 144,47 Each (Sem VAT)

MERCURY, 4MHz Clock Oscillator, ±50ppm HCMOS, TTL, 14-Pin PDIP 5H14ET-4.000
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 144,47
10 - 24R$ 135,92
25 - 99R$ 127,33
100 - 199R$ 122,57
200+R$ 112,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

MERCURY

Oscillator Type

Clock

Output Frequency

4MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Height

5.08mm

Maximum Operating Temperature

85°C

Width_SC_PC

10.7mm

Length

20.2mm

Dimensions

20.2 x 10.7 x 5.08mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

Mercury H14 Clock Oscillators

Crystal Oscillators Through hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more