MERCURY, 20MHz Clock Oscillator, ±50ppm HCMOS, TTL, 8-Pin PDIP 5H8ET-20.000

Nº de Estoque RS: 767-5327Marca: MERCURYPart Number: 5H8ET-20.000
brand-logo
Ver tudo em Crystal Oscillators

Documentos Técnicos

Especificações

Brand

MERCURY

Oscillator Type

Clock

Output Frequency

20MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Height

5.08mm

Maximum Operating Temperature

85°C

Width_SC_PC

12.8mm

Length

12.8mm

Dimensions

12.8 x 12.8 x 5.08mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

Mercury H8 Clock Oscillators

Crystal Oscillators Through hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 139,19

R$ 139,19 Each (Sem VAT)

MERCURY, 20MHz Clock Oscillator, ±50ppm HCMOS, TTL, 8-Pin PDIP 5H8ET-20.000
Selecione o tipo de embalagem

R$ 139,19

R$ 139,19 Each (Sem VAT)

MERCURY, 20MHz Clock Oscillator, ±50ppm HCMOS, TTL, 8-Pin PDIP 5H8ET-20.000
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 139,19
10 - 24R$ 130,73
25 - 119R$ 121,46
120 - 239R$ 115,08
240+R$ 109,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

MERCURY

Oscillator Type

Clock

Output Frequency

20MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

HCMOS, TTL

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Height

5.08mm

Maximum Operating Temperature

85°C

Width_SC_PC

12.8mm

Length

12.8mm

Dimensions

12.8 x 12.8 x 5.08mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

Mercury H8 Clock Oscillators

Crystal Oscillators Through hole

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em