MERCURY 12MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm

Nº de Estoque RS: 672-0485Marca: MERCURYPart Number: X32-12.000-12-30/30/4085
brand-logo
Ver tudo em Crystal Units

Documentos Técnicos

Especificações

Brand

MERCURY

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.7mm

Dimensions

3.2 x 2.5 x 0.7mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

X32 - MEC

Crystals 3.2x2.5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 47,00

R$ 9,40 Each (In a Pack of 5) (Sem VAT)

MERCURY 12MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
Selecione o tipo de embalagem

R$ 47,00

R$ 9,40 Each (In a Pack of 5) (Sem VAT)

MERCURY 12MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 9,40R$ 47,00
25 - 95R$ 7,30R$ 36,50
100+R$ 6,42R$ 32,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

MERCURY

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.7mm

Dimensions

3.2 x 2.5 x 0.7mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

X32 - MEC

Crystals 3.2x2.5mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em