Documentos Técnicos
Especificações
Brand
MersenFuse Size
8.5 x 31.5mm
Current Rating
25A
Voltage Rating
500V ac/dc
Number of Poles
2
Case Material
Thermoplastic
País de Origem
France
Detalhes do produto
Fuse Holders for Encapsulated Cartridges
IEC Cylindrical Fuse Holders
Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.
Standards
IEC 269-2-1, 947-3; NFC 63210-63001; VDE 0636-1; UNE 20129-21103
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MersenFuse Size
8.5 x 31.5mm
Current Rating
25A
Voltage Rating
500V ac/dc
Number of Poles
2
Case Material
Thermoplastic
País de Origem
France
Detalhes do produto
Fuse Holders for Encapsulated Cartridges
IEC Cylindrical Fuse Holders
Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.
Standards
IEC 269-2-1, 947-3; NFC 63210-63001; VDE 0636-1; UNE 20129-21103