Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Metcal Black, Clear Receiver Head Assembly, For Use With 700 Series

Nº de Estoque RS: 505-7449Marca: MetcalPart Number: 70503RHBDistrelec Article No.: 18248727
brand-logo

Documentos Técnicos

Especificações

Brand

Metcal

Accessory Type

Receiver Head Assembly

For Use With

700 Series

Pack Size

1

Capacity

5ml

Colour

Black, Clear

Material

PP

País de Origem

United States

Detalhes do produto

DX250 Series Dispenser & Accessories

The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.

Syringe/ Dispenser/ Bottles

Informações de estoque temporariamente indisponíveis.

R$ 658,96

R$ 658,96 Each (Sem VAT)

Metcal Black, Clear Receiver Head Assembly, For Use With 700 Series

R$ 658,96

R$ 658,96 Each (Sem VAT)

Metcal Black, Clear Receiver Head Assembly, For Use With 700 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Metcal

Accessory Type

Receiver Head Assembly

For Use With

700 Series

Pack Size

1

Capacity

5ml

Colour

Black, Clear

Material

PP

País de Origem

United States

Detalhes do produto

DX250 Series Dispenser & Accessories

The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.

Syringe/ Dispenser/ Bottles