Documentos Técnicos
Especificações
Brand
METCASEBody Material
Aluminium
External Length
185 mm
External Width
180 mm
External Height
65 mm
External Dimensions
185 x 180 x 65mm
Colour
Black
IP Rating
IP40
Series
Unicase
Weight
960g
País de Origem
United Kingdom
Detalhes do produto
Unicase without Handle
The Unicase is a simple universal enclosures for measuring and control technology, feedback control, peripheral devices and interfaces, switchboxes, modems, medical field and laboratory technology. The design of the instrument case provides total access resulting in quick and simple assembly. The Unicase has internal assembly extrusions with four guide rail positions for mounting PCBs.
Supplied with
4 rubber feet, all fixings and assembly instructions.
R$ 1.915,63
R$ 1.915,63 Each (Sem VAT)
1
R$ 1.915,63
R$ 1.915,63 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
METCASEBody Material
Aluminium
External Length
185 mm
External Width
180 mm
External Height
65 mm
External Dimensions
185 x 180 x 65mm
Colour
Black
IP Rating
IP40
Series
Unicase
Weight
960g
País de Origem
United Kingdom
Detalhes do produto
Unicase without Handle
The Unicase is a simple universal enclosures for measuring and control technology, feedback control, peripheral devices and interfaces, switchboxes, modems, medical field and laboratory technology. The design of the instrument case provides total access resulting in quick and simple assembly. The Unicase has internal assembly extrusions with four guide rail positions for mounting PCBs.
Supplied with
4 rubber feet, all fixings and assembly instructions.