METCASE Unicase Grey Aluminium Instrument Case, 300 x 261 x 134mm

Nº de Estoque RS: 818-621Marca: METCASEPart Number: M5504110Distrelec Article No.: 30421901
brand-logo
Ver tudo em Porta Instrumentos

Documentos Técnicos

Especificações

Brand

METCASE

Body Material

Aluminium

External Length

300 mm

External Width

261 mm

External Height

134 mm

External Dimensions

300 x 261 x 134mm

Colour

Grey

IP Rating

IP40

Series

Unicase

Distrelec Product Id

30421901

País de Origem

United Kingdom

Detalhes do produto

Unicase without Handle

The Unicase is a simple universal enclosures for measuring and control technology, feedback control, peripheral devices and interfaces, switchboxes, modems, medical field and laboratory technology. The design of the instrument case provides total access resulting in quick and simple assembly. The Unicase has internal assembly extrusions with four guide rail positions for mounting PCBs.

Supplied with

4 rubber feet, all fixings and assembly instructions.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 3.408,14

R$ 3.408,14 Each (Sem VAT)

METCASE Unicase Grey Aluminium Instrument Case, 300 x 261 x 134mm

R$ 3.408,14

R$ 3.408,14 Each (Sem VAT)

METCASE Unicase Grey Aluminium Instrument Case, 300 x 261 x 134mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

METCASE

Body Material

Aluminium

External Length

300 mm

External Width

261 mm

External Height

134 mm

External Dimensions

300 x 261 x 134mm

Colour

Grey

IP Rating

IP40

Series

Unicase

Distrelec Product Id

30421901

País de Origem

United Kingdom

Detalhes do produto

Unicase without Handle

The Unicase is a simple universal enclosures for measuring and control technology, feedback control, peripheral devices and interfaces, switchboxes, modems, medical field and laboratory technology. The design of the instrument case provides total access resulting in quick and simple assembly. The Unicase has internal assembly extrusions with four guide rail positions for mounting PCBs.

Supplied with

4 rubber feet, all fixings and assembly instructions.

Você pode estar interessado em