METCASE Mettec Series White Aluminium Desktop Enclosure, 230 x 193 x 85mm

Nº de Estoque RS: 209-5640Marca: METCASEPart Number: M5723117
brand-logo
Ver tudo em Desktop Enclosures

Documentos Técnicos

Especificações

Brand

METCASE

Body Material

Aluminium

External Length

230 mm

External Width

193 mm

External Height

85 mm

External Dimensions

230 x 193 x 85mm

Colour

White

Series

Mettec

País de Origem

United Kingdom

Detalhes do produto

METcase Mettec Type B Cases

The Mettec Type B case has an aluminium front and rear bezel, top and base covers and extruded side panels. A high degree of shielding is guaranteed thanks to its masked internal faces and additional contact points. The guide ridges in the side extrusions of the Mettec case allow mounting of PCBs in several positions.

Supplied with

1 x front bezel, 2 x side extrusions, top and base covers, 1 x rear bezel, 4 non slip feet and fixing screws.

Informações de estoque temporariamente indisponíveis.

P.O.A.

METCASE Mettec Series White Aluminium Desktop Enclosure, 230 x 193 x 85mm

P.O.A.

METCASE Mettec Series White Aluminium Desktop Enclosure, 230 x 193 x 85mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

METCASE

Body Material

Aluminium

External Length

230 mm

External Width

193 mm

External Height

85 mm

External Dimensions

230 x 193 x 85mm

Colour

White

Series

Mettec

País de Origem

United Kingdom

Detalhes do produto

METcase Mettec Type B Cases

The Mettec Type B case has an aluminium front and rear bezel, top and base covers and extruded side panels. A high degree of shielding is guaranteed thanks to its masked internal faces and additional contact points. The guide ridges in the side extrusions of the Mettec case allow mounting of PCBs in several positions.

Supplied with

1 x front bezel, 2 x side extrusions, top and base covers, 1 x rear bezel, 4 non slip feet and fixing screws.