Metrix MTX 3281 Handheld LCD Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 1000V ac Max

Nº de Estoque RS: 512-4892Marca: MetrixPart Number: MTX3281-BT
brand-logo
Ver tudo em Multimeters

Documentos Técnicos

Especificações

Brand

Metrix

Multimeter Type

Handheld

Display Type

LCD

Model Number p

MTX 3281

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

20A dc

Absolute Maximum AC Current Measurement

20A ac

Absolute Maximum Capacitance Measurement

10mF

Maximum Frequency

2MHz

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Battery Type

AA

Best Resistance Measurement Accuracy

±0.1% + 8 Digits

Best AC Current Accuracy

±1% + 30 Digits

Width

85mm

Length

44mm

Dimensions

44 x 85 x 180mm

Best DC Voltage Accuracy

±0.1% + 8 Digits

Best AC Voltage Accuracy

±0.7% + 40 Digits

Best Capacitance Measurement Accuracy

±1% + 5 Digits

Height

180mm

Weight

400g

Best DC Current Accuracy

±0.08% + 8 Digits

Detalhes do produto

MTX 3000 Series, Graphical Multimeters

Supplied with

Standard version: 3 AA alkaline batteries, test lead set & instructions
-COM version optical RS232 cable; SX-DIMM software; 3 AA NiMH rechargeable battery, test lead set & instructions, mains adaptor/charger
-BT version Bluetooth wireless link: SX-DMM software; 3 AA NiMH rechargeable battery, test lead set & instructions, mains adaptor/charger

P.O.A.

Metrix MTX 3281 Handheld LCD Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 1000V ac Max

P.O.A.

Metrix MTX 3281 Handheld LCD Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 1000V ac Max

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Metrix

Multimeter Type

Handheld

Display Type

LCD

Model Number p

MTX 3281

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

20A dc

Absolute Maximum AC Current Measurement

20A ac

Absolute Maximum Capacitance Measurement

10mF

Maximum Frequency

2MHz

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000 V

Battery Type

AA

Best Resistance Measurement Accuracy

±0.1% + 8 Digits

Best AC Current Accuracy

±1% + 30 Digits

Width

85mm

Length

44mm

Dimensions

44 x 85 x 180mm

Best DC Voltage Accuracy

±0.1% + 8 Digits

Best AC Voltage Accuracy

±0.7% + 40 Digits

Best Capacitance Measurement Accuracy

±1% + 5 Digits

Height

180mm

Weight

400g

Best DC Current Accuracy

±0.08% + 8 Digits

Detalhes do produto

MTX 3000 Series, Graphical Multimeters

Supplied with

Standard version: 3 AA alkaline batteries, test lead set & instructions
-COM version optical RS232 cable; SX-DIMM software; 3 AA NiMH rechargeable battery, test lead set & instructions, mains adaptor/charger
-BT version Bluetooth wireless link: SX-DMM software; 3 AA NiMH rechargeable battery, test lead set & instructions, mains adaptor/charger