Documentos Técnicos
Especificações
Brand
MetrixLoop Impedance Test Type
Phase to Earth
Maximum Voltage Measurement
400V ac
RCD Test Type
Tripping test (pulse)
Best Loop Test Accuracy
±(3 % L+ 5 D)
RCD Test Current
30mA
Non-Trip Loop Test
Yes
Safety Category
300V
Display Type
LCD - Backlit
Power Source
Mains
Dimensions
185 x 65 x 53mm
Weight
230g
Plug Type
2P+E
Maximum Operating Temperature
45°C
Minimum Operating Temperature
-10°C
Height
53mm
Width
65mm
Length
185mm
Model Number p
MX531
Safety Category Level
CAT III
País de Origem
China
R$ 9.627,52
R$ 9.627,52 Each (Sem VAT)
1
R$ 9.627,52
R$ 9.627,52 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
MetrixLoop Impedance Test Type
Phase to Earth
Maximum Voltage Measurement
400V ac
RCD Test Type
Tripping test (pulse)
Best Loop Test Accuracy
±(3 % L+ 5 D)
RCD Test Current
30mA
Non-Trip Loop Test
Yes
Safety Category
300V
Display Type
LCD - Backlit
Power Source
Mains
Dimensions
185 x 65 x 53mm
Weight
230g
Plug Type
2P+E
Maximum Operating Temperature
45°C
Minimum Operating Temperature
-10°C
Height
53mm
Width
65mm
Length
185mm
Model Number p
MX531
Safety Category Level
CAT III
País de Origem
China